SEN66-SIN-T

Sensirion
403-SEN66-SIN-T-ES
SEN66-SIN-T

Mfr.:

Description:
Air Quality Sensors PM, RH&T, VOC, NOx, CO2/HCHO sensing platform

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 667

Stock:
667
Can Dispatch Immediately
On Order:
1,260
Expected 19-02-2026
840
420
Expected 12-05-2026
420
Expected 16-06-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,258.34 ₹5,258.34
₹4,856.75 ₹24,283.75
₹4,706.72 ₹47,067.20
₹4,527.94 ₹1,13,198.50
₹4,374.31 ₹2,18,715.50
₹4,265.60 ₹4,26,560.00
₹4,263.81 ₹10,65,952.50
420 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Gas, Humidity, Temperature Sensor
Air Quality
0.45 C
3.15 V
3.45 V
- 10 C
+ 40 C
Sen6x
Brand: Sensirion
Current Rating: 350 mA
Operating Supply Voltage: 3.15 V to 3.45 V
Packaging: Tray
Product Type: Air Quality Sensors
Factory Pack Quantity: 420
Subcategory: Sensors
Part # Aliases: 3.001.030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

SEN66 Air Quality Sensor

Sensirion SEN66 Air Quality Sensor allows users to experience the future of air quality sensing with a compact and powerful device. It combines multiple sensors in a never-before-seen form factor and can measure up to nine environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC Index, NOx Index, CO2). The innovative design streamlines integration, lowers costs, and enables customization. At the core of the Sensirion SEN66 is a brand-new, miniaturized, MEMS-based particulate matter sensing component – the SPS6x.

SEN6x Air Quality Sensors

Sensirion SEN6x is an Indoor Air Quality (IAQ) monitoring and sensing platform that combines multiple air quality sensors into one compact form factor. This sensor platform can measure up to nine environmental parameters that include PM1, PM2.5, PM4, PM10, RH, T, VOC Index, NOx Index, CO2, and/or HCHO. The SEN6x platform incorporates an all-in-one design and pre-integrated algorithms, eliminating the need for multiple sensor integrations and complex optimizations. The innovative design saves cost, time, and resources during the integration and avoids potential delays compared to individual sensor integration.