SFC5500-0.5slm

Sensirion
403-SFC5500-0.5SLM
SFC5500-0.5slm

Mfr.:

Description:
Flow Sensors Digital Multigas Mass Flow Controller Control range: 0.5 slm - 0.0005 slm.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
16
Expected 13-05-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,33,101.55 ₹1,33,101.55
₹1,27,930.36 ₹6,39,651.80

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Mass Flow Controller
Flow Meter
Gases
0.5 slm to 0.0005 slm
0.8 %
Bidirectional
15 V to 26.4 V
Aluminum
Brand: Sensirion
Connection Method: Legis Connector
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Type: Digital
Packaging: Bulk
Pressure Port: Port
Product Type: Flow Sensors
Series: SFC5x
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 14 V
Tradename: CMOSens
Part # Aliases: 3.000.547
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026801000
USHTS:
9026802000
ECCN:
EAR99

SFC5500/SFM5500 Mass Flow Controllers/Meters

Sensirion SFC5500/SFM5500 Mass Flow Controllers/Meters are digital multi-gas CMOSens®-based devices that measure gas mass flow by means of the calorimetric principle based on heat transfer. The controllers/meters achieve unmatched ratings for speed, accuracy, and repeatability, at a very attractive system cost. A heater element on a thermally insulated membrane and two thermopiles located upstream and downstream are integrated on a single silicon chip. In the presence of gas flow, the temperature distribution up and downstream is disturbed. This asymmetry is then measured. A larger channel design makes the device more resistant to particles, clogging, and humidified gases. Due to the compact single-chip design and mounting between metal parts, CMOSens®-based sensors are also highly resistant to electromagnetic disturbances (EMC).