SFM6000D-5SLM

Sensirion
403-SFM6000D-5SLM
SFM6000D-5SLM

Mfr.:

Description:
Flow Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,556.37 ₹19,556.37
₹18,304.90 ₹91,524.50
₹17,838.63 ₹1,78,386.30
₹17,256.47 ₹4,31,411.75
₹16,655.44 ₹8,32,772.00
100 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Mass Flow Meter
Gas
Air, AR, CO2, N2, N2O, O2
2 slm to 50 slm
2 %
24 V
6 mm
Stainless Steel
Brand: Sensirion
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Packaging: Bulk
Product Type: Flow Sensors
Series: SFM6x
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3000897
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99

SFM6000D Mass Flow Meters

Sensirion SFM6000D Mass Flow Meters are valve-less SFC6000 mass flow controller variants. The Sensirion SFM6000D offers performance at a low price. The meters are small, lightweight, and ideal for optimizing the size and weight of portable devices. With excellent repeatability, accuracy, control range, and speed, this highly integrated meter is built using CMOSens® MEMS technology.

SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.