SHT40-AD1P-R2

Sensirion
403-SHT40-AD1P-R2
SHT40-AD1P-R2

Mfr.:

Description:
Board Mount Humidity Sensors SHT40-AD1P-R2, 2.5KPCSHum. & Temp. IC with cover

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
0 % to 100 %
1.8 %
SMD/SMT
Digital
I2C
0.2 C
80 nA
1.08 V
3.6 V
- 40 C
+ 125 C
DFN-4
Reel
Cut Tape
Brand: Sensirion
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT4x
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 3.001.048
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
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT4x Digital Humidity & Temperature Sensors

Sensirion SHT4x Digital Humidity and Temperature Sensors provide constant temperature accuracy over a large measurement range. This 4th Generation sensor features ultra-low power consumption and comes in a small QFN package that measures 1.5mm x 1.5mm x 0.5mm. The fully calibrated sensor offers linearized digital output, NIST traceability, and I2C fast mode plus. It is reflow solderable and operational in condensing environments. Sensirion SHT4x Digital Humidity and Temperature Sensor has a 1.08V to 3.6V supply voltage range, 80nA idle current, and an operating range of 0% to 100% RH, -40°C to +125°C. Tape-and-reel packaging, combined with suitability for standard SMD assembly processes, makes the SHT4x ideal for high-volume applications.

SHT4x Digital Sensors with Protective Film

Sensirion SHT4x Digital Humidity and Temperature Sensors with Protective Film are equipped with an I2C standard interface and a fixed 0x45 I2C address. These fourth-generation sensors offer ±1.8%RH and ±0.2°C accuracy. The SHT4x sensors include a power-trimmed internal heater that can be used at three heating levels, enabling seamless sensor operation. These sensors are ideal for Surface Mount Technology (SMT) processing and comply with JEDEC JESD47 standards. The SHT4x sensors are used in applications such as Heating, Ventilation, and Air conditioning (HVAC) and manufacturing processes that require protection in the sensing element.

In Stock: 2,342

Stock:
2,342
Can Dispatch Immediately
On Order:
5,000
Expected 30-09-2026
5,000
Expected 28-10-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹232.95 ₹232.95
₹207.79 ₹1,038.95
₹186.36 ₹1,863.60
₹178.91 ₹8,945.50
₹171.45 ₹17,145.00
₹156.54 ₹78,270.00
₹149.09 ₹1,49,090.00
Full Reel (Order in multiples of 2500)
₹143.50 ₹3,58,750.00
₹136.97 ₹6,84,850.00