SHT41I-AD1B-R3

Sensirion
403-SHT41I-AD1B-R3
SHT41I-AD1B-R3

Mfr.:

Description:
Board Mount Humidity Sensors High Accuracy, Industrial-grade digital relative humidity and temperature sensor, 10k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
SMD/SMT
I2C
18 uA
1.08 V
3.6 V
- 40 C
+ 125 C
Reel
Brand: Sensirion
Moisture Sensitive: Yes
Product: Humidity and Temperature Modules
Product Type: Board Mount Humidity Sensors
Series: SHT4xI
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 3.000.665
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT40I-HD1B Analog Humidity Sensor

Sensirion SHT40I-HD1B Analog Humidity Sensor has been specifically developed for demanding industrial applications such as refrigerators, air conditioners, and any other application where high system noise prevents the use of digital solutions. The SHT40I-HD1B offers 5V supply voltage, robust housing, and increased ESD protection to match the requirements of harsh operating environments. An optional periodic variable power heater allows for operation in highly demanding environments, including those with constant high humidity and condensing atmospheres.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
₹184.50 ₹18,45,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹306.56
Min:
1

Possible Replacement

Sensirion SHT41I-AD1B-R2
Sensirion
Board Mount Humidity Sensors High Accuracy, Industrial-grade digital relative humidity and temperature sensor, 2.5k