SLF3S-0600F

Sensirion
403-SLF3S-0600F
SLF3S-0600F

Mfr.:

Description:
Flow Sensors Liquid Flow Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,747.24 ₹14,747.24
₹13,766.18 ₹68,830.90
₹13,400.53 ₹1,34,005.30
₹12,963.01 ₹3,24,075.25
₹12,663.85 ₹6,33,192.50
100 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Liquid Flow Sensor
Flow Sensor
Liquid
0 uL/min to 2000 uL/min
5 %
Bidirectional
3.5 V
UNF 1/4 - 28
Polyphenylene Sulfide (PPS)
Brand: Sensirion
Connection Method: 6-pin Molex
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Packaging: Tray
Pressure Port: Port
Product Type: Flow Sensors
Series: SLF3x
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 3.2 V
Tradename: CMOSens
Part # Aliases: 3.000.391
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026100000
USHTS:
9026102040
ECCN:
EAR99

SLF3S-0600F Liquid Flow Sensor

Sensirion SLF3S-0600F Liquid Flow Sensor enables precise and reliable measurements of dynamic liquid flow rates up to 2000µl/min bi-directionally. Sensirion SLF3S-0600F sensor features a digital interface (I2C) via a 6-pin standard electrical connector. SLF3S-0600F builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion's flow sensing platform and achieves outstanding performance. CMOSens technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The CMOS technology is ideal for demanding and cost-sensitive OEM applications.