STS40-CD1B-R3

Sensirion
403-STS40-CD1B-R3
STS40-CD1B-R3

Mfr.:

Description:
Board Mount Temperature Sensors Base Accuracy Version, I2C Address 0x46

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,890

Stock:
16,890
Can Dispatch Immediately
On Order:
20,000
Expected 19-08-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹62.43 ₹62.43
₹54.79 ₹273.95
₹48.55 ₹485.50
₹46.22 ₹2,311.00
₹44.07 ₹4,407.00
₹39.79 ₹19,895.00
₹38.20 ₹38,200.00
₹37.18 ₹74,360.00
₹34.94 ₹1,74,700.00
Full Reel (Order in multiples of 10000)
₹34.94 ₹3,49,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.2 C
- 40 C
+ 125 C
DFN-4
I2C
1.08 V
3.6 V
Local
16 bit
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Sensirion
Operating Supply Current: 50 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 10000
Subcategory: Sensors
Tradename: CMOSens
Type: High Accuracy
Part # Aliases: 3.000.780
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STS4x Temperature Sensor

Sensirion STS4x Temperature Sensors are fully digital, high-accuracy I2C temperature sensors. These ultra-low power consumption sensors feature a compact 4-pin DFN SMT package and multiple preconfigured I2C addresses for flexible integration into various systems. Sensirion STS4x Temperature Sensors feature flexible operating conditions, with an operating temperature between -40°C and +125°C and a supply voltage range between 1.08V and 3.6V.