S63B-DHS1-5KCB2A

Sensor Solutions
876-S63B-DHS1-5KCB2A
S63B-DHS1-5KCB2A

Mfr.:

Description:
Motion & Position Sensors - Industrial Dual Hall Switch - Cylinder, 5/8-18 Stainless Housing, Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,142.64 ₹10,142.64
₹10,141.71 ₹1,01,417.10
₹9,003.05 ₹2,70,091.50
₹8,852.10 ₹8,85,210.00
250 Quote

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Motion & Position Sensors - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
- 40 C
+ 110 C
Hall Switch
Hall Effect
Brand: Sensor Solutions
IP Rating: IP67
Mounting Style: Screw
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: DHS
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: Sensor Solutions
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions Hall Effect Sensors

Sensor Solutions Hall Effect Sensors provide solid-state reliability, ensuring consistent performance and durability. These semiconductor devices require an electric current flowing through them, and in the presence of a voltage, the sensors produce a magnetic field to carry out the switching function. The Hall effect sensors consume low power, increasing energy efficiency and reducing operational costs and environmental impact. The consistent activation points ensure accurate and reliable measurements. Sensor Solutions Hall Effect Sensors are ideal for the automotive industry, industrial automation, aerospace and aviation, medical equipment, consumer electronics, energy and power generation, HVAC, and security systems.

FEATURED PRODUCTS
STANDEX ELECTRONICS