CB410L

Sequans
440-CB410L
CB410L

Mfr.:

Description:
Mobile Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,752.18 ₹4,752.18
Full Reel (Order in multiples of 1000)
₹4,752.18 ₹47,52,180.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
3.5 GHz
23 dBm
UART, USB, USIM
- 40 C
+ 85 C
29 mm x 32 mm
LTE
Reel
Cut Tape
Brand: Sequans
Description/Function: Citizens Broadband Radio Service (CBRS) Module
Product: LTE Cat 4
Product Type: Cellular Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: CB41Q85QRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cassiopeia CB410L/CB610L Modules

Sequans Cassiopeia CB410L/CB610L Modules are cost-effective Leadless Chip Carrier (LCC) modules designed to enable easy and massive deployment of IoT devices on private LTE CBRS networks. These modules offer highly optimized cellular connectivity for CBRS networks and are pin-to-pin compatible, supporting LTE Cat 4 (CB410L) or LTE Cat 6 (CB610L). The CB410L/CB610L modules embed the carrier-proven LTE protocol stack and the comprehensive application software and are compliant with CBRS networks operating on LTE band 48 (USA). These modules also operate on other networks in the 3.5GHz spectrum block, including LTE bands 42 and 43. The CB410L/CB610L modules from Sequans come in a small form-factor LCC package that enables easy mounting into small and thin devices or onto mini-PCI or M.2 NGFF carriers. These modules are ideal for adding LTE connectivity to electronic devices for the industrial Internet of Things (IoT), Machine-to-Machine (M2M), and broadband consumer applications.