Monarch-Go-GPS

Sequans
440-MONARCH-GO-GPS
Monarch-Go-GPS

Mfr.:

Description:
Modems LTE CAT-M1 modem solution with integrated antenna and GNSS for Verizon. Certification: Verizon, FCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,085.19 ₹3,085.19

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Modems
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Modems
UART
3.1 V
5.5 V
- 40 C
+ 80 C
35 mm x 50 mm x 14.95 mm
Tray
Brand: Sequans
Number of Ports: 1 Port
Product Type: Modems
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Part # Aliases: GGA2NAZQZZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monarch Go Certified LTE IoT Category M1 Modems

Sequans Monarch Go Certified LTE IoT Category M1 Modems, connected by Verizon, are comprehensive modem components offering a short route to market and a low Total Cost of Ownership (TCO) to develop cellular-IoT connected devices. The Monarch Go Modems avoid costly lab testing while improving time-to-market thanks to a reduced effort for board design. These modems remove the need to design and tune a cellular antenna as it embeds an optimized LTE antenna, saving months of design effort and lab testing. The plug-and-go Monarch Go Modems feature a pre-installed ThingSpace IoT SIM and a default data plan.