GP2Y0A41SK0F

Sharp Microelectronics
852-GP2Y0A41SK0F
GP2Y0A41SK0F

Mfr.:

Description:
Distance Sensor Modules - Enclosed Dist Meas Sensor Analog, 4-30 cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,005

Stock:
1,005
Can Dispatch Immediately
On Order:
2,000
Expected 02-07-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹712.83 ₹712.83
₹627.10 ₹6,271.00
₹604.74 ₹60,474.00
₹560.01 ₹2,80,005.00
₹551.63 ₹5,51,630.00

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: Sharp Microelectronics
Height: 13.5 mm
Length: 37 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Panel
Operating Supply Current: 12 mA
Operating Supply Voltage: 5 V
Output Configuration: Analog
Packaging: Tray
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 4 cm to 30 cm
Sensing Method: Optical
Factory Pack Quantity: 100
Subcategory: Distance Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 5 VDC
Width: 18.9 mm
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031499000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sharp Microelectronics Sharp GP2Y0A41SK0F Distance Measuring Sensor Unit

Sharp GP2Y0A41SK0F Distance Measuring Sensor Unit is composed of an integrated position sensitive detector (PSD), infrared emitting diode (IR-LED) and signal processing circuit. The GP2Y0A41SK0F can be used as a proximity sensor and outputs the voltage corresponding to the detection distance. The distance measuring range is 4-30CM.

FEATURED PRODUCTS
SHARP MICROELECTRONICS