GP2Y0D02YK0F

Sharp Microelectronics
852-GP2Y0D02YK0F
GP2Y0D02YK0F

Mfr.:

Description:
Distance Sensor Modules - Enclosed Distance Measuring Sensor 80cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 631

Stock:
631 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹808.80 ₹808.80
₹712.83 ₹7,128.30
₹687.67 ₹68,767.00
₹638.28 ₹3,19,140.00
₹615.92 ₹6,15,920.00

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: Sharp Microelectronics
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 40 mA
Operating Supply Voltage: 300 mV to 7 V
Packaging: Tray
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 80 cm
Sensing Method: Optical
Factory Pack Quantity: 50
Subcategory: Distance Sensors
Supply Voltage - Max: 7 VDC
Supply Voltage - Min: 300 mVDC
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
9031499000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHARP MICROELECTRONICS