PC451J00000F

Sharp Microelectronics
852-PC451J00000F
PC451J00000F

Mfr.:

Description:
Transistor Output Optocouplers Photocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,971

Stock:
3,971 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹178.91 ₹178.91
₹127.66 ₹1,276.60
₹97.84 ₹9,784.00
₹83.40 ₹41,700.00
Full Reel (Order in multiples of 3000)
₹70.91 ₹2,12,730.00
₹61.31 ₹5,51,790.00

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
40 %
50 mA
1.4 V
350 V
4 mA
300 mV
10 us
12 us
6 V
170 mW
- 25 C
+ 100 C
Reel
Cut Tape
Brand: Sharp Microelectronics
Current Transfer Ratio: 40 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHARP MICROELECTRONICS