R1-24B-02-R

Shin Chin
112-R1-24B-02-R
R1-24B-02-R

Mfr.:

Description:
Test Plugs & Test Jacks BANANA JACK SAFETY TYPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 802

Stock:
802 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.72 ₹208.72
₹164.93 ₹8,246.50
₹138.84 ₹13,884.00
₹126.72 ₹63,360.00
₹117.41 ₹1,17,410.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Solder Slot
Red
10 A
Nickel
Brand: Shin Chin
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 28.7 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: Sockets
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kVAC, 500 VDC
Part # Aliases: 164-R124R-EX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHIN CHIN