R2-25

Shin Chin
112-R2-25
R2-25

Mfr.:

Description:
Barrier Terminal Blocks 2C COMPRESSION TERM GOLD PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,663

Stock:
1,663 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹353.15 ₹353.15
₹187.29 ₹1,872.90
₹133.25 ₹3,331.25
₹111.82 ₹6,709.20
₹108.09 ₹12,970.80
₹91.88 ₹27,564.00
₹84.89 ₹45,840.60
₹75.01 ₹76,510.20

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
19.5 mm
10 A
125 V
Compression Terminal
1 Row
Through Hole
Black, Red
Bulk
Brand: Shin Chin
Contact Plating: Gold
Height: 24 mm
Length: 55 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 60
Subcategory: Terminal Blocks
Termination Style: Quick Connect
Width: 24 mm
Part # Aliases: 151-R225-E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.