R3-11B

Shin Chin
112-R3-11B
R3-11B

Mfr.:

Description:
Fuse Holder Fuse Holder 10A/250VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,879

Stock:
1,879 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹293.52 ₹293.52
₹226.43 ₹11,321.50
₹167.72 ₹16,772.00
₹129.52 ₹64,760.00
₹124.86 ₹1,24,860.00
₹120.20 ₹2,40,400.00
₹113.68 ₹5,68,400.00
₹106.23 ₹10,62,300.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
5 mm x 20 mm
Glass Tube Fuse
Panel Mount
1 Pole
10 A
250 VAC
Screwdriver Release
Quick Connect
Bulk
Brand: Shin Chin
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHIN CHIN