R3-18

Shin Chin
112-R3-18
R3-18

Mfr.:

Description:
Fuse Holder Fuse Holder 30A/600VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,860

Stock:
1,860 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,232.77 ₹1,232.77
₹667.17 ₹6,671.70
₹308.43 ₹30,843.00
₹285.13 ₹1,42,565.00
₹223.63 ₹2,23,630.00
₹218.97 ₹5,47,425.00
₹190.09 ₹9,50,450.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
10 mm x 38 mm
Heavy Duty
Panel Mount
1 Pole
30 A
600 VAC
Quick Connect
Bulk
Brand: Shin Chin
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHIN CHIN