R3-41

Shin Chin
112-R3-41
R3-41

Mfr.:

Description:
Fuse Holder Fuse Holder 30A/600VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,112.57 ₹1,112.57
₹733.33 ₹7,333.30
₹489.20 ₹48,920.00
₹338.24 ₹1,69,120.00
₹299.11 ₹2,99,110.00
₹276.74 ₹6,91,850.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
10 mm x 38 mm
Glass Tube Fuse
Panel Mount
1 Pole
30 A
600 VAC
Screwdriver Release
Quick Connect
Tray
Brand: Shin Chin
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 25
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHIN CHIN