R8-122-R

Shin Chin
112-R8-122-R
R8-122-R

Mfr.:

Description:
Test Clips Alligator Clips 3A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.91 ₹1,63,820.00
₹77.53 ₹3,87,650.00
₹73.05 ₹7,30,500.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Clips
RoHS:  
Alligator Clips
General Purpose
Red
Brand: Shin Chin
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 3 A
Description/Function: Test Clips Alligator Clips 3A
Features: UL 94 V-1
Height: 28 mm
Insulation Material: Polycarbonate (PC)
Jaw Opening: 19 mm
Length: 50.8 mm
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 28 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN