RN-112B/6.4

Shin Chin
112-RN-112B/6.4
RN-112B/6.4

Mfr.:

Description:
Knobs & Dials Black Knob 1.45D X .90H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,226

Stock:
1,226
Can Dispatch Immediately
On Order:
1,500
Expected 11-05-2026
500
TBD
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹222.80 ₹222.80
₹170.70 ₹8,535.00
₹126.67 ₹12,667.00
₹97.03 ₹48,515.00
₹94.33 ₹94,330.00

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Knobs & Dials
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Knobs
Cylindrical Knob with Skirt
6.4 mm
37 mm
16 mm
Phenolic
Ribbed
Black
Arrow on Skirt
Tray
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 45KN022-GRX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
3926902500
JPHTS:
392690029
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN