D25XB60-7009F13

Shindengen
627-D25XB60-7009F13
D25XB60-7009F13

Mfr.:

Description:
Bridge Rectifiers Bridge Diodes 600V, 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
5S
7.5 A
600 V
1.05 V
350 A
- 40 C
+ 150 C
30 mm
4.6 mm
20 mm
D25XB60
Brand: Shindengen
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.