D30VC60-4000

Shindengen
627-D30VC60-4000
D30VC60-4000

Mfr.:

Description:
Rectifiers Diode Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹877.76 ₹877.76
₹653.19 ₹6,531.90
₹543.24 ₹54,324.00
₹484.54 ₹2,42,270.00
₹452.85 ₹4,52,850.00

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Rectifiers
RoHS:  
Press Fit
600 V
30 A
Standard Recovery Rectifier
Dual Common Cathode
1.05 V
300 A
10 uA
+ 150 C
Tray
Brand: Shindengen
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Unit Weight: 18.402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.