D4F60-5103

Shindengen
627-D4F60-5103
D4F60-5103

Mfr.:

Description:
Small Signal Switching Diodes Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹229.22 ₹229.22
₹146.29 ₹1,462.90
₹98.77 ₹11,852.40
₹82.93 ₹44,782.20
₹73.05 ₹74,511.00
₹71.93 ₹1,81,263.60

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
600 V
200 A
4 A
Single
950 mV
10 uA
- 55 C
+ 150 C
Tube
Brand: Shindengen
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 60
Subcategory: Diodes & Rectifiers
Unit Weight: 2.282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.