MS1003SH-5072

Shindengen
627-MS1003SH-5072
MS1003SH-5072

Mfr.:

Description:
AC/DC Converters Quasi-Resonant Power Supply IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹146.29 ₹4,38,870.00

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOP-8
95 V
450 V
Si
MS1003SH
Reel
Brand: Shindengen
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Smart-Resoic
Type: Quasi Resonant
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.