SIT8944BA-83-33EA48.000000

SiTime
788-IT8944BA8333EA48
SIT8944BA-83-33EA48.000000

Mfr.:

Description:
Standard Clock Oscillators 48MHz, 3.3V, 50ppm, -40 to 125C, Bulk

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,079.80 ₹2,079.80
₹1,797.70 ₹17,977.00
₹1,706.06 ₹42,651.50
₹1,624.31 ₹81,215.50
₹1,555.13 ₹1,55,513.00
₹1,534.47 ₹3,83,617.50
₹1,494.94 ₹7,47,470.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2820 (7050 metric
48 MHz
50 PPM
15 pF
2.25 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 125 C
7 mm (0.276 in)
5 mm (0.197 in)
SiT8944B
Bulk
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 4 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99