SIT9120AC-2C2-33E125.000000x

SiTime
788-SIT9120ACC233E12
SIT9120AC-2C2-33E125.000000x

Mfr.:

Description:
MEMS Oscillators -20 to 70C, 5032, 25ppm, 3.3V, 125MHz, OE, LVDS, 250 pcs T&R 12/16 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹297.24 ₹74,310.00
₹284.20 ₹2,84,200.00
₹271.15 ₹6,77,875.00

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
125 MHz
25 PPM
2.97 V
3.63 V
LVDS
- 20 C
+ 70 C
SIT9120
Brand: SiTime
Length: 5 mm (0.197 in)
Operating Supply Voltage: 3.3 V
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.