SIT9120AI-2C2-25E200.000000X

SiTime
788-9120AI2C225E200X
SIT9120AI-2C2-25E200.000000X

Mfr.:

Description:
MEMS Oscillators 200MHz 25ppm 2.5Volt -40 to 85C

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹634.56 ₹634.56
₹586.10 ₹5,861.00
₹584.24 ₹29,212.00
₹562.81 ₹56,281.00
Full Reel (Order in multiples of 250)
₹478.95 ₹1,19,737.50
₹368.99 ₹1,84,495.00
₹346.63 ₹3,46,630.00
₹341.97 ₹8,54,925.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
5 mm x 3.2 mm
200 MHz
25 PPM
2.25 V
2.75 V
LVDS
47 mA
- 40 C
+ 85 C
SIT9120
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 5 mm (0.197 in)
Operating Supply Voltage: 2.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.