SiT2024BA-S2-33E-8.000000G

SiTime
788-2024BA-S2-33E-8G
SiT2024BA-S2-33E-8.000000G

Mfr.:

Description:
Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
1,750
Expected 30-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹313.08 ₹313.08
₹269.29 ₹2,692.90
₹256.25 ₹6,406.25
₹235.75 ₹23,575.00
Full Reel (Order in multiples of 250)
₹199.41 ₹49,852.50
₹191.02 ₹1,91,020.00
₹181.70 ₹4,54,250.00
₹176.11 ₹8,80,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SOT-23-5
8 MHz
25 PPM
15 pF
2.25 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
2.9 mm (0.114 in)
2.8 mm (0.11 in)
1.27 mm (0.05 in)
AEC-Q100
SiT2024B
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 4 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.