3LD21030TK51

Siemens
982-3LD21030TK51
3LD21030TK51

Mfr.:

Description:
Disconnect Switches DISC SW 25A ROT HDL 4HOLE BLK 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,285.46 ₹19,285.46
₹16,621.45 ₹1,66,214.50
₹15,746.49 ₹3,93,662.25
₹15,056.96 ₹7,52,848.00
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Rotary
3 Pole
Panel Mount
Screw
Knob
25 A
690 VAC
- 25 C
+ 55 C
IP65
3LD
Brand: Siemens
Color: Black
Height: 84 mm
Length: 67 mm
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Switch Function: ON - OFF
Width: 92.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SENTRON 3LD Main Control & EMERGENCY-STOP Switches

Siemens SENTRON 3LD Main Control and EMERGENCY-STOP Switches are switch disconnectors featuring rated currents up to 250A. Siemens 3LD comes in 3-, 4-, and 6-pole versions and features 25kA to 50kA maximum short circuit. These main control and EMERGENCY-STOP switches come in various mounting types, including floor mounting, distribution board mounting, front mounting, and molded-plastic enclosures.

FEATURED PRODUCTS
SIEMENS