3RF20501AA06

Siemens
982-3RF20501AA06
3RF20501AA06

Mfr.:

Description:
Solid State Relays - SSRs SS RELAY,45MM,50A,600V,24VDC COIL,SCW ZP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,144.76 ₹19,144.76
₹17,918.51 ₹1,79,185.10
₹17,803.90 ₹4,45,097.50
₹17,485.23 ₹8,74,261.50
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Single Phase Relays
Zero-point Switching
Panel Mount
50 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
15 VDC to 24 VDC
- 25 C
+ 60 C
IP20
3RF2
45 mm
48 mm
58 mm
Brand: Siemens
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RF2 Solid-State Relays & Contactors

Siemens SIRIUS 3RF2 Solid-State Relays (SSRs) are suitable for surface mounting on existing cooling surfaces. 3RF2 SSRs, which do not include a heat sink, provide quick and easy mounting with two screws. The capacity reaches up to 88A on resistive loads, depending on the heat sink. The SSRs come in single-phase relays with a width of 22.5mm or 45mm or a three-phase relay with a width of 45mm. Siemens SIRIUS 3RF2 Solid-State Contactors feature an integrated heat sink and are available in a single-phase version with currents up to 70A or a three-phase version with currents up to 50A.

FEATURED PRODUCTS
SIEMENS