3RK31411CD10

Siemens
982-3RK31411CD10
3RK31411CD10

Mfr.:

Description:
Interface Modules DP/AS-I F-LINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,05,578.37 ₹8,05,578.37

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interface Modules
RoHS:  
Interface Modules
PROFIBUS DP to AS-i
AS-i, PROFIBUS, RS-485
24 V
24 V
0 C
+ 50 C
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 124 mm x 111 mm x 45 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 3RK3141-1CD10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090