3RT10546AM36

Siemens
982-3RT10546AM36
3RT10546AM36

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR S6 115A 200-220VUC 3P BAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89,368.01 ₹89,368.01
₹85,762.87 ₹8,57,628.70

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
RoHS:  
2 Form A (DPST-NO), 2 Form B (DPST-NC)
200 VAC to 220 VAC, 200 VDC to 220 VDC
115 A
AC/DC Type
690 VAC
3RT1
Brand: Siemens
Coil Termination: Screw
Contact Termination: Screw
Height: 172 mm
IP Rating: IP00, IP20
Length: 120 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Width: 170 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.