3SB20002EB01

Siemens
982-3SB20002EB01
3SB20002EB01

Mfr.:

Description:
Switch Actuators SEL SWITCH,RET RHT&LFT,BLK,OP ONLY,3POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,591.73 ₹5,591.73
₹5,357.85 ₹53,578.50
₹5,163.10 ₹1,29,077.50
₹5,030.79 ₹2,51,539.50
₹4,991.65 ₹4,99,165.00
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Momentary
16 mm 3-Position Selector Switches
3SB2 Series
Black
IP65
Brand: Siemens
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS