3UG46151CR20

Siemens
982-3UG46151CR20
3UG46151CR20

Mfr.:

Description:
Industrial Relays VOLTAGE MONITORING RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41,726.94 ₹41,726.94
₹38,931.54 ₹3,89,315.40
₹36,914.19 ₹9,22,854.75

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Monitoring Relays
Phase Failure
Screw
DPDT (2 Form C)
3 A
Non-Latching
160 VAC to 690 VAC
IP20
3UG4
91 mm
22.5 mm
92 mm
Brand: Siemens
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3UG4 Monitoring Relays

Siemens SIRIUS 3UG4 Monitoring Relays monitor the most diverse electrical parameters in the feeder and provide reliable protection against damage in the plant. These Siemens relays feature freely parameterizable threshold values and manifold adjustment options, and the devices also offer conclusive diagnostics and can autonomously correct an incorrect phase sequence. Numerous versions include an IO-Link interface for connection to the controller. SIRIUS 3UG4 monitoring relays also monitor mechanical variables. The level monitoring relays ensure reliable 1- or 2-point controls and alarm messages in the event of overflow or dry running. The speed monitoring relays check whether the nominal speed of motors, shafts, or powered wheels is exceeded or not reached. These relays are suitable for all functions requiring continuous pulse signal monitoring.

FEATURED PRODUCTS
SIEMENS