3VA98770GK00

Siemens
982-3VA98770GK00
3VA98770GK00

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VAx7/8/9 ROT OPER FR NO HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63,728.37 ₹63,728.37

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Actuators
Shaft Stub Rotary Operator
Brand: Siemens
For Use With: 3VA57/58/59, 3VA67/68/69 series
Height: 213.4 mm
Length: 106.4 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 228.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908120

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. Siemens 3VA Molded Case Circuit Breakers include 1600A and 2000A frame sizes and comply with global standards and certifications. These MCCBs offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.

FEATURED PRODUCTS
SIEMENS