4AV30002EB000A

Siemens
982-4AV30002EB000A
4AV30002EB000A

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SPLY,3PH,PRI 400/230V,SEC24VDC,10A

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,86,436.25 ₹2,86,436.25

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
240 W
342 VAC to 445.2 VAC
1 Output
24 VDC
10 A
Open Frame
Industrial
115 mm
164 mm
190 mm
Brand: Siemens
Input Frequency: 50 Hz/60 Hz
Input Type: 3-Phase / Three Phase
Maximum Operating Temperature: + 60 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504316000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS