52PP2C9

Siemens
982-52PP2C9
52PP2C9

Mfr.:

Description:
Switch Actuators PP2,MTD,FV 12V,CHR-AMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,887.76 ₹17,887.76
₹17,266.25 ₹1,72,662.50
₹17,259.73 ₹4,31,493.25
₹17,103.19 ₹8,55,159.50
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Mushroom
30 mm Pushbutton Switches
52PP2 Series
IP20, IP66
Brand: Siemens
Cap Colour: Amber
Illumination: Illuminated
Illumination Colour: Amber
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Voltage Rating: 12 VAC/DC
Part # Aliases: US2:52PP2C9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS