52PP2U2A

Siemens
982-52PP2U2A
52PP2U2A

Mfr.:

Description:
Pushbutton Switches PP2,MTD,LED 24-240V AC,CHR-RED,1NO-1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,818.35 ₹30,818.35
₹29,173.73 ₹2,91,737.30
₹29,170.00 ₹7,29,250.00
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Standard Switches
Push-Pull
Illuminated
DPST
Panel Mount
ON - OFF, OFF - ON
LED
Red
Round, Mushroom
10 A
600 VAC
IP20, IP66
Screw
Red
Actuator Material: Metal
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS