6GK59911AD008GA0

Siemens
982-6GK59911AD008GA0
6GK59911AD008GA0

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP991-1 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,351.06 ₹36,351.06
₹32,207.64 ₹3,22,076.40

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceivers
1310 nm
100 Mb/s
Multimode
SFP
- 40 C
+ 95 C
LC
5 km
Brand: Siemens
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 6GK5991-1AD00-8GA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991

FEATURED PRODUCTS
SIEMENS