83CUB92WF

Siemens
982-83CUB92WF
83CUB92WF

Mfr.:

Description:
Motor Controllers STARTER,DUPLEX,S0,SSOLR,120VAC,N4X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,03,558.54 ₹6,03,558.54
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Motor Controllers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Motor Controllers
Duplex Controller
Wall Mount
Analog
20 in x 16 in x 6 in
Brand: Siemens
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 120 VAC
Supply Voltage - Min: 110 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS