8WD42080CD

Siemens
982-8WD42080CD
8WD42080CD

Mfr.:

Description:
Tower Light Accessories FIXING ANGLE FOR WALL MOUNTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,774.01 ₹7,774.01
₹7,299.72 ₹72,997.20
₹7,087.27 ₹7,08,727.00
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Light Accessories
RoHS:  
Bracket
Brand: Siemens
Color: Black
Diameter: 50 mm
Height: 54 mm
Housing Colour: Black
Length: 49.5 mm
Mounting Style: Wall Mount
Product: Accessories
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Width: 27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302498090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS