8WD43080DF

Siemens
982-8WD43080DF
8WD43080DF

Mfr.:

Description:
Tower Light Accessories SIGNAL COLUMN,.5" NPT ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,861.06 ₹10,861.06
₹10,231.16 ₹1,02,311.60
₹9,971.19 ₹9,97,119.00
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Light Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapter
Brand: Siemens
Diameter: 70 mm
Height: 43.5 mm
Housing Colour: Silver
Housing Material: Steel
Mounting Style: Floor Mount
Product: Accessories
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Width: 27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531909001
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS