A6X30137100

Siemens
982-A6X30137100
A6X30137100

Mfr.:

Description:
Switch Actuators MUSHROOM PUSHBUTTON. 60MM. RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,918.79 ₹5,918.79
₹5,393.26 ₹53,932.60
₹5,031.72 ₹1,25,793.00
₹4,834.18 ₹2,41,709.00

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Mushroom
22 mm Pushbutton Switches
3SU1 Series
Red
IP66, IP67, IP69
Brand: Siemens
Cap Colour: Red
Height: 60 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 60 mm
Part # Aliases: 3SU1000-1CA20-0AA0-Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS