EM8695

Sierra Wireless
947-EM8695
EM8695

Mfr.:

Description:
Multiprotocol Modules 5G RedCap module, industrial grade, LTE and GNSS based on Qualcomm's SDX35

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,218.16 ₹13,218.16
₹12,039.46 ₹1,20,394.60
₹11,456.40 ₹2,86,410.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Multiprotocol Modules
RoHS:  
USB
3.135 V
4.4 V
Tray
Brand: Sierra Wireless
Operating Supply Voltage: 3.3 V
Product: Embedded Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Part # Aliases: 1105307
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EM8695 5G RedCap Module

Sierra Wireless / Semtech EM8695 5G RedCap Module is based on Qualcomm's SDX35 baseband processor. This FirstNet-ready M.2 module supports 5G NR bands, 29 LTE bands, and a USB 2.0 interface with enhanced uplink performance. The EM8695 module is compliant with 3GPP release 17 sub-6 and 3GPP release 16 LTE radio performance. This module incorporates secure boot and secure debug functions to improve the device's security. The EM8695 module includes two main interfaces, including the host I/O connector and the RF ports. The host I/O connector provides pins for serial communication, power, and control. This module is used in ultrabooks, notebooks, tablet computers, and M2M applications.