DEV-LRN-R1

Signetik
544-DEV-LRN-R1
DEV-LRN-R1

Mfr.:

Description:
Mobile Development Tools LRN-R1 Development Board Intelligent IoT Dual Sockets

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,998.43 ₹13,998.43

Product Attribute Attribute Value Select Attribute
Signetik
Product Category: Mobile Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
2.4 GHz
LRN-R1
GPIO, I2C, SPI, UART, USB
Brand: Signetik
Description/Function: used with SigLRN LRN-R1 and SigSense THA-A1
For Use With: SigLRN LRN-R1, SigSense THA-A1
Product Type: Cellular Development Tools
Series: SigDev
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: SigDev
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRN-R1 Development Board

Signetik LRN-R1 Development Board for the SigLRN LRN-R1, including SigSense THA-A1. The kit allows for development of new sensor boards, wiring in other sensors or interfaces to MCU systems, power profiling, and terminal control.