M1-N1-TC

Signetik
544-M1-N1-TC
M1-N1-TC

Mfr.:

Description:
Mobile Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Twin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,001.94 ₹1,00,01,940.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Signetik
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SigCell
700 MHz to 2.2 GHz
GPIO, I2C, I2S, PWM, SPI, UART
2.5 V
5.5 V
600 mA
- 40 C
+ 85 C
u.FL
32.8 mm x 24.5 mm x 4.5 mm
Cellular, LTE, NBIoT
Brand: Signetik
Mounting Style: Screw
Operating Supply Voltage: 3.3 V
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS, GPS
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Tradename: SigCell
Type: SigCell IoT Cellular Module
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SigCell IoT Cellular Modules

Signetik SigCell IoT Cellular Modules are based on the Nordic nRF9160 CAT M-1 cellular SIP, FCC, Verizon, and AT&T certified. The devices are designed for intelligent IoT applications. The modules are high-density low-profile connectors capable of interfacing with low-cost sensor boards and MCU/MPU systems. Sensor boards are available from Signetik or rapidly designed based on freely available reference design files, and are able to be used without writing any code.