SD-330AC-US

Silex Technology
702-SD-330AC-US
SD-330AC-US

Mfr.:

Description:
Servers Wireless LAN Serial Device Server

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,680.88 ₹38,680.88
₹36,815.42 ₹3,68,154.20

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Servers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Wireless Device Servers
10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232C, WiFi
5 V
5 V
0 C
+ 50 C
Bulk
Brand: Silex Technology
Dimensions: 125.7 mm x 75.1 mm x 24.1 mm
Product Type: Servers
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 521.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.