SX-59HLS

Silex Technology
702-SX-59HLS
SX-59HLS

Mfr.:

Description:
WiFi Modules - 802.11 Dual 802.11 a/b/g/n ultra-low-power BULK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SX-59HLS
802.11 a/b/g/n
2.4 GHz, 5 GHz
UART
3.3 V
3.3 V
0 C
+ 70 C
Tray
Brand: Silex Technology
Dimensions: 43 mm x 20 mm x 2.5 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WPA/WPA2
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.