SX-PCEAC2-M2-SP

Silex Technology
702-SX-PCEAC2-M2-SP
SX-PCEAC2-M2-SP

Mfr.:

Description:
Multiprotocol Modules [Sample SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Ideal for low quantity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
110
Expected 17-02-2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,750.32 ₹4,750.32
₹4,322.62 ₹43,226.20
₹3,643.34 ₹91,083.50

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SX-PCEAC2
2.4 GHz, 5 GHz
PCIe, USB
3.135 V
3.465 V
- 20 C
+ 70 C
MHF4
30 mm x 16.5 mm x 2.34 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Bulk
Brand: Silex Technology
Data Rate: 867 Mb/s
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 150 mA, 160 mA, 210 mA
Supply Current Transmitting: 170 mA, 940 mA, 970 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-PCEAC2 2x2 Dual-Band 802.11ac Combo Modules

Silex Technology SX-PCEAC2 2x2 Dual-Band 802.11ac Combo Modules are WLAN plus Bluetooth® combo solution. The modules support 2x2 MU-MIMO with two spatial streams designed to deliver superior WLAN and BT performance. The SX-PCEAC2 modules are designed for devices that require wireless connectivity in a small form factor combined with high performance that reaches up to 867Mbps. These SX-PCEAC2 combo modules are powered by a Qualcomm Atheros radio chip, the QCA6174-5 that features 2x2 wave 2 MU-MIMO technology. The 2x2 dual-band modules are available in surface mount (M.2 LGA Type), M.2 1630 PCI Express card, and half mini PCIe form factors.