SX-PCEAX-M2-SP

Silex Technology
702-SX-PCEAX-M2-SP
SX-PCEAX-M2-SP

Mfr.:

Description:
Multiprotocol Modules [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
18
Expected 29-06-2026
109
63
Expected 06-07-2026
46
Expected 13-07-2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,938.94 ₹7,938.94
₹7,022.04 ₹70,220.40
₹6,610.19 ₹1,65,254.75
₹6,282.20 ₹6,28,220.00
250 Quote

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SX-PCEAX
2.4 GHz, 5 GHz, 6 GHz
PCIe, USB
3.135 V
3.465 V
- 20 C
+ 65 C
MHF4
22 mm x 30 mm x 2.7 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Bulk
Brand: Silex Technology
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-PCEAX Wi-Fi® 6E Modules

Silex Technology SX-PCEAX Wi-Fi® 6E Modules are tri-band IEEE 802.11 abgn/ac/ax WLAN module plus BLUETOOTH® 5.2 BR/EDR/LE combo module based on Qualcomm QCA2066 System-on-Chip (SoC). These modules are designed to provide benefits in 2.4GHz and 5GHz bands to 6GHz and provide an increase in capacity and performance. The SX-PCEAX modules are available in surface mount form factor, M.2 PCI Express card, and half mini card form factors. These modules feature 7 super-wide 160MHz channels, low latency, less congestion, Target Wake Time (TWT) for improved battery life, and transmit beamforming. The SX-PCEAX modules operate at 3.3V input voltage, -20°C to 65°C temperature range, and 2 MHF4 antenna connectors.